
* Images are for reference only
1766436-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1766436-1
- JLCPCB Part #
- C4588648
- Package
- Plugin
- Description
- Direct Insert 30P -55℃~+105℃ Plugin Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.8980
200+
$3.0585
30+
$7.9035