
* Images are for reference only
1776253-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776253-8
- JLCPCB Part #
- C5478549
- Package
- Plugin,P=3.5mm
- Description
- 7A 250V Blue Direct Insert 3.5mm 1 8 Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4230
350+
$1.3665
700+
$1.3200
1050+
$1.2975