
* Images are for reference only
1776266-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776266-8
- JLCPCB Part #
- C5478560
- Package
- Plugin,P=5mm
- Description
- 10A 300V Green Direct Insert 5mm 1 8 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$1.7175
200+
$1.8075
10+
$4.5300
500+
$1.7475