
* Images are for reference only
1776344-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776344-1
- JLCPCB Part #
- C6367076
- Package
- -
- Description
- 20A 300V Black 22 1 9.53mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8565
200+
$7.5240
480+
$7.2735
1000+
$7.1490