
* Images are for reference only
1776346-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776346-2
- JLCPCB Part #
- C5478563
- Package
- Plugin
- Description
- 20A 300V Black 6 1 8.26mm Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2285
150+
$1.6875
450+
$1.6320
1050+
$1.6035