This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

1-102976-4

Manufacturer
TE Connectivity
MFR.Part #
1-102976-4
JLCPCB Part #
C3335029
Package
Plugin,P=2.54mm
Description
3A Tin Policy 2.29mm 14P 8.08mm -65℃~+105℃ 3.18mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9635
200+ $0.7605
500+ $0.7335
1000+ $0.7200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons