This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

1-103327-6

Manufacturer
TE Connectivity
MFR.Part #
1-103327-6
JLCPCB Part #
C3336893
Package
Plugin,P=2.54mm
Description
3A Tin Policy 2.29mm 16P 5.84mm -65℃~+105℃ 3.05mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7265
200+ $0.6690
500+ $0.6450
1000+ $0.6330
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons