
* Images are for reference only
1-104069-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-104069-8
- JLCPCB Part #
- C17338373
- Package
- Push-Pull
- Description
- 2 Lead-tin 2.54mm -65℃~+105℃ Copper Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7450
300+
$7.0815
600+
$6.8445
900+
$6.7275