
* Images are for reference only
1-104894-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-104894-5
- JLCPCB Part #
- C17679966
- Package
- SMD
- Description
- 2 Tin 1.27mm -65℃~+105℃ Brass Horizontal attachment SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3515
204+
$2.9340
504+
$2.8350
996+
$2.7870