
* Images are for reference only
1-111008-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-111008-0
- JLCPCB Part #
- C17311045
- Package
- Plugin
- Description
- 2 Lead-tin 2.54mm -65℃~+105℃ Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 390
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3535
200+
$3.3330
390+
$3.2220
1170+
$3.1665