
* Images are for reference only
1-1241152-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1241152-1
- JLCPCB Part #
- C6963330
- Package
- SMD,P=2.54mm
- Description
- 2.54mm Single Row Tin 11P Standing paste 6.2mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7985
200+
$0.7185
700+
$0.6945
1400+
$0.6825