
* Images are for reference only
1-1318126-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1318126-2
- JLCPCB Part #
- C17546608
- Package
- Plugin
- Description
- 2 Tin 3.75mm -55℃~+105℃ Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1040
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4325
200+
$2.9655
500+
$2.8665
1040+
$2.8185