
* Images are for reference only
1-1337548-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1337548-0
- JLCPCB Part #
- C589605
- Package
- -
- Description
- 1 BNC Board-End 4GHz 50Ω - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.8830
10+
$5.7465
30+
$5.6565
100+
$5.5665