
* Images are for reference only
1-1375549-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1375549-6
- JLCPCB Part #
- C17273588
- Package
- SMD
- Description
- 1 Lead-tin -65℃~+105℃ Brass Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5160
200+
$1.4040
500+
$1.3560
1000+
$1.3335