
* Images are for reference only
1-1379913-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1379913-1
- JLCPCB Part #
- C17374058
- Package
- -
- Description
- -40℃~+85℃ 8.9mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.9435
10+
$2.3640
1200+
$0.8970
600+
$0.9120