
* Images are for reference only
1-1393240-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393240-6
- JLCPCB Part #
- C6063435
- Package
- Plugin
- Description
- 400V@AC 48V 16A SPDT (1 Form C) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$8.3310
200+
$8.7690
10+
$21.9765
500+
$8.4765