
* Images are for reference only
1-1437658-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1437658-6
- JLCPCB Part #
- C7155147
- Package
- Plugin
- Description
- -40℃~+120℃ 30A 600V Black 7 1 9.53mm Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 112
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7170
224+
$2.6805
448+
$2.5905
1008+
$2.5470