
* Images are for reference only
1-1445049-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1445049-2
- JLCPCB Part #
- C3270271
- Package
- P=3mm
- Description
- -40℃~+105℃ 3mm 1 P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3267
200+
$0.1265
500+
$0.1220
1000+
$0.1199