
* Images are for reference only
1-1546074-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546074-5
- JLCPCB Part #
- C6641271
- Package
- Plugin,P=5.08mm
- Description
- 17.5A 300V Black Direct Insert 5.08mm 1 15 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0995
200+
$2.8335
500+
$2.7390
1000+
$2.6910