
* Images are for reference only
1-1546307-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546307-0
- JLCPCB Part #
- C6032545
- Package
- -
- Description
- -40℃~+120℃ 20A 300V Black 10 2 - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2745
200+
$1.3065
400+
$1.2630
1000+
$1.2420