
* Images are for reference only
1-1546311-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546311-6
- JLCPCB Part #
- C6355831
- Package
- -
- Description
- -40℃~+120℃ 30A 300V Black 16 2 9.53mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1250
200+
$4.0410
500+
$3.9060
1000+
$3.8385