
* Images are for reference only
1-1546399-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546399-2
- JLCPCB Part #
- C5469002
- Package
- Plugin
- Description
- 25A 300V Black 27 1 8.26mm Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8125
210+
$5.9100
490+
$5.7135
1015+
$5.6160