
* Images are for reference only
1-1546700-7
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546700-7
- JLCPCB Part #
- C5467391
- Package
- -
- Description
- 20A 300V Black 18 1 8.26mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5800
180+
$8.2125
540+
$7.9380
1080+
$7.8015