
* Images are for reference only
1-1623928-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1623928-1
- JLCPCB Part #
- C3542400
- Package
- Plugin
- Description
- Carbon Resister 390Ω 250mW -450ppm/℃~0ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2679
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0086
200+
$0.0033
500+
$0.0032