
* Images are for reference only
1-1676480-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1676480-5
- JLCPCB Part #
- C593362
- Package
- 0402
- Description
- 63mW Thick Film Resistors ±100ppm/℃ ±1% 15kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7793
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0029
200+
$0.0011