
* Images are for reference only
1-172158-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-172158-6
- JLCPCB Part #
- C17289605
- Package
- -
- Description
- -20℃~+105℃ 4.14mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 7000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.5640
200+
$0.5925
10+
$1.4850
500+
$0.5730