
* Images are for reference only
1-1734531-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1734531-6
- JLCPCB Part #
- C7155359
- Package
- Push-Pull,P=2mm
- Description
- 2mm 2mm Double Row Tin -40℃~+105℃ 250V 16P Bend insert 4.85mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9750
200+
$1.5870
500+
$1.5330
1000+
$1.5075