
* Images are for reference only
1-1735042-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1735042-2
- JLCPCB Part #
- C3169702
- Package
- Plugin,P=1mm
- Description
- -20℃~+85℃ 12P Contact, Vertical - One Side Standing paste 1mm Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 255
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.2355
200+
$0.2475
10+
$0.6390
500+
$0.2400