
* Images are for reference only
1-1744426-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1744426-6
- JLCPCB Part #
- C17371221
- Package
- Push-Pull
- Description
- 1 Tin -55℃~+105℃ Copper Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$1.5705