
* Images are for reference only
1-1744426-9
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1744426-9
- JLCPCB Part #
- C17674207
- Package
- Push-Pull
- Description
- 1 Tin -55℃~+105℃ Copper Alloy Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 1600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.9360
200+
$0.9855
10+
$2.4675
500+
$0.9525