
* Images are for reference only
1-1761607-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1761607-6
- JLCPCB Part #
- C17678057
- Package
- Push-Pull
- Description
- 2 Tin 2.54mm -65℃~+105℃ Phosphor Bronze Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 270
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2950
270+
$3.3105
540+
$3.1995
1080+
$3.1455