
* Images are for reference only
1-1776131-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1776131-0
- JLCPCB Part #
- C5465715
- Package
- Plugin,P=3.81mm
- Description
- 10 Straight Needle -40℃~+110℃ 1 3.81mm Black Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6075
200+
$1.4400
500+
$1.3920
1000+
$1.3680