
* Images are for reference only
1-1776252-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1776252-2
- JLCPCB Part #
- C5863364
- Package
- Plugin,P=5mm
- Description
- 10A 300V Blue Direct Insert 5mm 1 12 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3925
160+
$2.1525
480+
$2.0805
960+
$2.0445