
* Images are for reference only
1-1776261-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1776261-1
- JLCPCB Part #
- C6963832
- Package
- Plugin,P=5mm
- Description
- 5mm 10A 11P 300V Direct Insert Green 11 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 85
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5445
170+
$2.6115
510+
$2.5245
1020+
$2.4810