
* Images are for reference only
1-1823402-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1823402-1
- JLCPCB Part #
- C3269958
- Package
- -
- Description
- -40℃~+120℃ 6mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1495
10+
$4.4385
30+
$4.0050
100+
$3.6420