
* Images are for reference only
1-1879133-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1879133-4
- JLCPCB Part #
- C4026629
- Package
- 0603
- Description
- 63mW Thin Film Resistor ±0.1% ±10ppm/℃ 1.13kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 574
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1047
200+
$0.1106
10+
$0.2855
500+
$0.1067