
* Images are for reference only
1-1879497-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1879497-8
- JLCPCB Part #
- C4273904
- Package
- 1206
- Description
- 500mW Thick Film Resistors ±5% ±200ppm/℃ 5.1Ω 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0038