
* Images are for reference only
1-1879743-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1879743-2
- JLCPCB Part #
- C4053887
- Package
- 0603
- Description
- 100mW Thin Film Resistor ±0.1% ±15ppm/℃ 6.19Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3864
250+
$0.1496
500+
$0.1443
1000+
$0.1418