
* Images are for reference only
1-1969442-9
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1969442-9
- JLCPCB Part #
- C17456917
- Package
- -
- Description
- -55℃~+105℃ 2.5mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4559
200+
$0.1820
500+
$0.1758
1000+
$0.1728