
* Images are for reference only
1-1969588-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1969588-0
- JLCPCB Part #
- C17608335
- Package
- -
- Description
- -25℃~+105℃ 2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 1300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1205
200+
$0.0480
500+
$0.0465
1300+
$0.0456