
* Images are for reference only
1-1971905-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1971905-4
- JLCPCB Part #
- C531528
- Package
- -
- Description
- -30℃~+105℃ 3.3mm 5.2mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 885
Minimum: 1
Full Reel: 300
Total: $0.01

Add To List
Available Order Qty: 885
In-stock Item Pricing
Qty Unit Price
1+
$0.2211
50+
$0.1755
300+
$0.1560
600+
$0.1317
2400+
$0.1208
5100+
$0.1143