
* Images are for reference only
1-1986375-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1986375-6
- JLCPCB Part #
- C6378333
- Package
- P=3.81mm
- Description
- 16 -40℃~+110℃ 1 3.81mm Green P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2860
200+
$5.7015
500+
$5.5110
1000+
$5.4165