
* Images are for reference only
1-1986722-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1986722-1
- JLCPCB Part #
- C6032869
- Package
- -
- Description
- 11 -40℃~+110℃ 1 3.81mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5470
200+
$4.6080
500+
$4.4535
1000+
$4.3770