
* Images are for reference only
1-2103177-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2103177-4
- JLCPCB Part #
- C17255434
- Package
- -
- Description
- -40℃~+125℃ 10.4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8410
200+
$4.7250
500+
$4.5675
1000+
$4.4895