
* Images are for reference only
1-2112780-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2112780-3
- JLCPCB Part #
- C17623306
- Package
- -
- Description
- -40℃~+130℃ - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 320
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5105
320+
$4.1940
640+
$4.0545
960+
$3.9840