
* Images are for reference only
1-2141520-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2141520-1
- JLCPCB Part #
- C3268888
- Package
- P=4mm
- Description
- -40℃~+130℃ 4mm 1 P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
100+
$0.8745
30+
$0.8880
1+
$0.9225
10+
$0.9015