
* Images are for reference only
1-2169766-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2169766-3
- JLCPCB Part #
- C17217282
- Package
- Plugin
- Description
- 2 Tin 2.54mm -65℃~+105℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 520
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5655
200+
$1.4235
520+
$1.3755
1040+
$1.3515