
* Images are for reference only
1-2176069-9
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2176069-9
- JLCPCB Part #
- C3979641
- Package
- 0201
- Description
- 50mW Thick Film Resistors ±1% ±200ppm/℃ 316kΩ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1786
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
200+
$0.0051
500+
$0.0049
1000+
$0.0048