
* Images are for reference only
1-2176084-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2176084-4
- JLCPCB Part #
- C3374619
- Package
- Plugin
- Description
- Wirewound Resistors 1.5kΩ 7W ±300ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2952
200+
$0.1143
500+
$0.1103
1000+
$0.1083