
* Images are for reference only
1-2310224-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2310224-1
- JLCPCB Part #
- C3268528
- Package
- -
- Description
- -40℃~+140℃ 14.8mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7570
200+
$10.3545
500+
$9.9915
1000+
$9.8115